09185646911

Heilind Number:HRT09185646911
Manufacturer:HARTING
Manufacturer Number:09185646911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646911

Detailed Description

The SEK Standard Male Connector ( 09185646911) offers reliable PCB to cable connectivity with its 64 contacts in a 2-row configuration. Made of durable thermoplastic resin (PBT) in a beige hue, this connector is designed for wave soldering termination, ensuring a secure and efficient assembly process. With a rated current of 1A and contact plating of Tin Over Nickel and Noble Metal Over Nickel, it guarantees optimal conductivity and longevity. Operating temperature ranging from -55°C to 125°C, along with UL 94V-0 flammability rating, ensures its suitability for a wide range of applications. This gray connector, with a pitch of 2.54mm, IP20 rating, and right-angle mount angle, is ideal for various electronic devices that demand high performance and durability.