09185646913

Heilind Number:HRT09185646913
Manufacturer:HARTING
Manufacturer Number:09185646913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646913

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64. This SEK Standard Connector offers reliable and efficient connectivity in electronic assemblies. With a durable thermoplastic resin construction in a sleek beige finish, it not only ensures longevity but also adds a professional touch to your designs. Designed for PCB to cable connections with wave soldering termination, it streamlines the assembly process. The 64 contacts provide ample connectivity options, while the 1A rated current ensures optimal performance. Tailored for industrial environments, this connector operates flawlessly in temperatures ranging from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mount, it offers versatility in installation. Additionally, with IP20 ingress protection and UL 94V-0 flammability rating, it guarantees safety and reliability. RoHS compliant and offering a voltage rating of 1kV, this connector meets international standards for environmental responsibility and quality. Perfect for use in high-tech electronic devices, the SEK Standard Connector is a must-have component for your projects.