09185646914

Heilind Number:HRT09185646914
Manufacturer:HARTING
Manufacturer Number:09185646914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646914
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185646914

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector boasts a wave soldering termination method for easy installation. With a rated current of 1A and 64 contacts, it ensures seamless connectivity in any application. The contact material is copper alloy with tin over nickel plating, offering excellent conductivity and corrosion resistance. Operating temperature ranges from -55°C to 125°C, making it suitable for a variety of environments. With a pitch of 2.54mm and IP20 rating, it guarantees secure and stable connections. RoHS compliant and with a voltage rating of 1kV, this connector meets international standards for safety and environmental responsibility. Perfect for use in high-performance electronic devices, the SEK Standard Male Connector is a must-have for any PCB assembly project.