09185646921

Heilind Number:HRT09185646921
Manufacturer:HARTING
Manufacturer Number:09185646921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646921

Detailed Description

The SEK Standard Male Connector, SKU 09185646921, offers reliable connectivity in electronic assemblies. Made of durable beige thermoplastic resin (PBT) with a high flammability rating of UL 94V-0, this connector is suitable for PCB to cable connections. It features 64 contacts, each plated with Tin over Nickel for enhanced conductivity. With a rated current of 1A and a voltage rating of 1kV, it ensures efficient power transmission. Operating in temperatures ranging from -55°C to 125°C, it is ideal for various environments. The right angle mount and wave soldering termination method make installation easy and secure. 2.54mm pitch and IP20 rating further enhance its versatility, making it a reliable choice for demanding applications in industries such as aerospace, automotive, and telecommunications.