09185646922

Heilind Number:HRT09185646922
Manufacturer:HARTING
Manufacturer Number:09185646922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646922

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient component for your PCB to cable connections. Constructed from durable thermoplastic resin (PBT) in a sleek beige hue, this connector boasts a wave soldering termination method for easy installation. With a high-rated current of 1A and 64 copper alloy contacts plated with tin over nickel, it ensures superior conductivity and longevity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it offers reliable performance in various environments. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it guarantees safety and durability. Suitable for a wide range of applications, this connector is the perfect choice for your connectivity needs.