09185646923

Heilind Number:HRT09185646923
Manufacturer:HARTING
Manufacturer Number:09185646923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646923

Detailed Description

SEK Standard Connector, SKU 09185646923, is a reliable and efficient solution for PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) construction in a sleek beige color, ensuring longevity and performance. With wave soldering termination, installation is a breeze. Boasting 64 contacts, each plated with tin over nickel for optimal conductivity, this connector guarantees a secure and stable connection. Operating between -55°C to 125°C, it is suitable for a wide range of environments. Rated for 1A current and 1kV voltage, it meets high standards of performance and safety. With a pitch of 2.54mm and right-angle mount, it offers versatility in application. UL 94V-0 rated for flammability, it ensures peace of mind in use. Trust the SEK Standard Connector for your connectivity needs.