09185646924

Heilind Number:HRT09185646924
Manufacturer:HARTING
Manufacturer Number:09185646924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646924

Detailed Description

Introducing the SEK Standard Male Connector, designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin in a sleek beige hue, this connector boasts a robust construction for reliable performance. With a wave soldering termination method and a maximum operating temperature of 125°C, it ensures secure and stable connections even in demanding environments. Featuring 64 contacts and a pitch of 2.54mm, it offers high-density connectivity. The copper alloy contacts with tin over nickel plating guarantee efficient signal transmission. RoHS compliant and with an IP20 rating for protection against dust and moisture, this connector is not only high-performing but also environmentally friendly. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the SEK Standard Male Connector is the perfect choice for your connectivity needs.