09185646927

Heilind Number:HRT09185646927
Manufacturer:HARTING
Manufacturer Number:09185646927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 64; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646927

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 64; Straight. This connector, part number 09185646927, offers reliable connectivity in various electronic applications. With a housing made of durable plastic and contact pins crafted from Copper Alloy, it ensures secure and efficient signal transmission. The Tin Over Nickel and Noble Metal Over Nickel plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, it is suitable for use in diverse environments. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it prioritizes safety. With a pitch of 2.54mm and 64 contacts arranged in two rows, it allows for high-density mounting. Suitable for PCB to cable connections, it features a wire wrap termination method for easy installation. With a current rating of 1A and voltage rating of 1kV, it meets the demands of various electronic systems. The straight mount angle and 15mm tail length further enhance its versatility. The SEK Standard Connector 09185646927 is a dependable choice for demanding applications.