09185647323

Heilind Number:HRT09185647323
Manufacturer:HARTING
Manufacturer Number:09185647323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185647323

Detailed Description

Introducing the SEK Low-profile Connector, perfect for PCB to cable connections with its male connector design. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector is essential for your electronic assembly needs. With wave soldering termination and a rated current of 1A, it ensures reliable performance. The connector features 64 contacts in 2 rows, with a pitch of 2.54mm for easy installation. Contact material is copper alloy with tin over nickel and noble metal over nickel plating, guaranteeing excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. With an IP20 rating and UL 94V-0 flammability rating, it meets stringent safety standards. Ideal for board to board PCB connections, this SEK connector is a must-have in your electronic components arsenal.