09185647324

Heilind Number:HRT09185647324
Manufacturer:HARTING
Manufacturer Number:09185647324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185647324

Detailed Description

SEK Low-profile Connector SKU 09185647324 is a reliable solution for PCB to cable connections. Featuring a male connector with 64 contacts in 2 rows, this connector is made of durable thermoplastic resin (PBT) in a sleek beige color. With wave soldering termination, it ensures secure and efficient assembly. The copper alloy contacts with tin over nickel plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. Its straight mount angle and 2.54mm pitch make it easy to integrate into designs. With an IP20 rating and UL 94V-0 flammability rating, it guarantees safety and reliability. Ideal for board-to-board connections in electronic applications, this connector is a versatile choice for your connectivity needs.