09185647803

Heilind Number:HRT09185647803
Manufacturer:HARTING
Manufacturer Number:09185647803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647803
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:50 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class III
Number of Contacts:64
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185647803

Detailed Description

SEK Female Connector 09185647803 is a high-performance connectivity solution designed for demanding applications. With a rated current of 2.5A, thermoplastic resin construction in beige, and 64 copper alloy contacts plated with tin over nickel, this connector ensures reliable electrical connections in a variety of environments. Featuring a pitch of 2.54mm and 1.27mm, it is suitable for use with 28-26 AWG wires. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1kV, it is ideal for both industrial and commercial use. RoHS compliant and with a performance level of Class III, this connector guarantees quality and reliability. Perfect for IDC ribbon cable connections, it offers easy and secure termination, making it a valuable component in any electronic setup.