09185647813

Heilind Number:HRT09185647813
Manufacturer:HARTING
Manufacturer Number:09185647813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185647813

Detailed Description

SEK Female Connector, SKU 09185647813, is a high-performance component designed for reliable connectivity in demanding applications. With a rated current of 2.5A, this connector features a durable thermoplastic resin housing in beige, housing 64 copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel for enhanced conductivity. Suitable for wire sizes ranging from 28 to 26 AWG, it offers secure termination via IDC method with a pitch of 2.54mm. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1kV, this connector is RoHS compliant and guarantees up to 50 mating cycles. Part of the SEK series, it is specifically engineered for Class III performance standards, making it ideal for FFC, FPC, Ribbon, and IDT connector applications where reliability is paramount.