09185647902

Heilind Number:HRT09185647902
Manufacturer:HARTING
Manufacturer Number:09185647902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185647902

Detailed Description

The SEK Standard Connector, SKU 09185647902, is a reliable and efficient solution for your PCB to cable connections. Featuring a durable thermoplastic resin (PBT) construction in a sleek beige finish, this male connector is designed for seamless integration. With wave soldering termination, it ensures a secure and stable connection. Boasting 64 contacts and a rated current of 1A, it offers high performance in demanding applications. The connector, with a pitch of 2.54mm, is suitable for a wide range of projects. With a temperature range from -55°C to 125°C and a flammability rating of UL 94V-0, it guarantees safety and durability. Trust the SEK Standard Connector for your connectivity needs.