09185647904

Heilind Number:HRT09185647904
Manufacturer:HARTING
Manufacturer Number:09185647904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185647904

Detailed Description

The SEK Standard Connector, SKU 09185647904, is a versatile male connector designed for PCB to cable connections. Constructed from durable beige thermoplastic resin (PBT), it offers reliable performance in a wide range of applications. With 64 contacts and a rated current of 1A, this connector ensures efficient power transmission. Featuring wave soldering termination, installation is quick and easy. The connector's gray color and straight mount angle make it suitable for various setups. With a temperature range of -55°C to 125°C and IP20 rating, it is ideal for use in demanding environments. RoHS compliant and with a voltage rating of 1kV, this connector meets high standards for safety and environmental responsibility. Perfect for use in hi-rel applications, the SEK Standard Connector is a dependable choice for your connectivity needs.