09185647911

Heilind Number:HRT09185647911
Manufacturer:HARTING
Manufacturer Number:09185647911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185647911

Detailed Description

SEK Standard Male Connector ( 09185647911) is a reliable and efficient connector designed for seamless PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector boasts a total of 64 contacts, ensuring optimal connectivity. With wave soldering termination, installation is a breeze, while the right-angle mount angle offers versatility in placement. Each contact is crafted from high-quality copper alloy with tin over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a current rating of 1A and voltage rating of 1kV, this connector is perfect for demanding applications in the industrial or electronic sectors. UL 94V-0 flammability rating provides added safety assurance. Trust in the SEK Standard Male Connector for your connectivity needs.