09185647913

Heilind Number:HRT09185647913
Manufacturer:HARTING
Manufacturer Number:09185647913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647913
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185647913

Detailed Description

SEK Standard Connector, SKU 09185647913, offers reliable male-to-cable connectivity with its 64 contacts made of Copper Alloy. The thermoplastic resin (PBT) housing in a sleek beige finish ensures durability and safety, meeting UL 94V-0 flammability standards. Suitable for PCB assembly with wave soldering termination, this connector guarantees a secure and efficient connection. With a rated current of 1A and voltage rating of 1kV, it is ideal for various electronic applications. Operating temperature ranging from -55°C to 125°C makes it suitable for both extreme cold and hot environments. Featuring a right-angle mount and a pitch of 2.54mm, it allows for easy and space-efficient PCB layout. IP20 rated for protection against solid objects, it ensures reliable performance in industrial settings. Perfect for high-reliability applications, this SEK Standard Connector is a must-have for any electronics project.