09185647922

Heilind Number:HRT09185647922
Manufacturer:HARTING
Manufacturer Number:09185647922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185647922

Detailed Description

Introducing the SEK Standard Connector, a reliable and efficient solution for your PCB to cable connections. This male connector, crafted from durable thermoplastic resin (PBT) in a sleek beige hue, features wave soldering termination for easy and secure installation. With a high contact density of 64 contacts spread across two rows, this connector ensures seamless connectivity. The copper alloy contacts with tin over nickel and noble metal plating guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its IP20 rating and UL 94V-0 flammability rating provide peace of mind for safety. Trust in the SEK Standard Connector for superior performance in your electronic projects.