09185647923

Heilind Number:HRT09185647923
Manufacturer:HARTING
Manufacturer Number:09185647923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185647923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185647923

Detailed Description

The SEK Standard Connector, SKU 09185647923, offers reliable and efficient PCB to cable connectivity with its male connector design. Constructed from durable thermoplastic resin (PBT) in a sleek beige color, this connector is perfect for a wide range of applications. Featuring wave soldering termination, it ensures secure attachment to PCBs. With a high rated current of 1A and 64 copper alloy contacts plated with tin over nickel, it guarantees optimal conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in various environments. With a pitch of 2.54mm and right-angle mount angle, it provides easy and convenient installation. UL 94V-0 rated for flammability, it meets stringent safety standards. A versatile and essential component in any electronic assembly, the SEK Standard Connector is a reliable choice for professionals in the field.