09190209643

Heilind Number:HRT09190209643
Manufacturer:HARTING
Manufacturer Number:09190209643
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, PCB transition connectors; Solder termination, IDC termination; Rated current: 1A; Thermoplastic resin (PC), Beige; Contacts: 20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09190209643
Series:SEK Low-profile
Housing Material:Plastic
Number of Contacts:20
Number of Rows:4
Termination Method:IDC, Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Straight
Housing Color:Beige
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:0.5 kV
SKU:HRT09190209643

Detailed Description

SEK Low-profile PCB transition connectors offer a reliable solution for connecting components on printed circuit boards. With a compact design and a total of 20 contacts arranged in 4 rows, these connectors are ideal for applications where space is limited. Featuring both solder and IDC termination options, they provide flexibility for installation. Made of durable thermoplastic resin in a sleek beige color, they ensure long-lasting performance even in harsh environments. With a rated current of 1A and a voltage rating of 0.5kV, these connectors are suitable for a variety of electronic devices. Designed for easy assembly, they have a pitch of 2.54mm and 1.27mm, with a straight mount angle for seamless integration. RoHS compliant for environmental responsibility, these connectors are a dependable choice for your connectivity needs.