09190269643

Heilind Number:HRT09190269643
Manufacturer:HARTING
Manufacturer Number:09190269643
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, PCB transition connectors; Solder termination, IDC termination; Rated current: 1A; Thermoplastic resin (PC), Beige; Contacts: 26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09190269643
Series:SEK Low-profile
Housing Material:Plastic
Number of Contacts:26
Number of Rows:4
Termination Method:IDC, Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Straight
Housing Color:Beige
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:0.5 kV
SKU:HRT09190269643

Detailed Description

SEK Low-profile PCB transition connectors, featuring a sleek design for seamless integration into electronic systems. With both solder and IDC termination options, these connectors offer versatile installation methods. Rated for a current of 1A, they ensure reliable power transmission. Constructed with durable thermoplastic resin in a classic beige hue, these connectors boast 26 contacts, making them ideal for complex connectivity needs. Operating efficiently in temperatures ranging from -40°C to 125°C, they guarantee performance in diverse environments. With a pitch of 2.54mm and 1.27mm, they accommodate various wire sizes, including 28 AWG. Perfect for applications in the hi_rel sector, these connectors meet the demands of critical systems with precision and durability. ( 09190269643)