09190409643

Heilind Number:HRT09190409643
Manufacturer:HARTING
Manufacturer Number:09190409643
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, PCB transition connectors; Solder termination, IDC termination; Rated current: 1A; Thermoplastic resin (PC), Beige; Contacts: 40

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09190409643
Series:SEK Low-profile
Housing Material:Plastic
Number of Contacts:40
Number of Rows:4
Termination Method:IDC, Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Straight
Housing Color:Beige
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:0.5 kV
SKU:HRT09190409643

Detailed Description

SEK Low-profile PCB transition connectors offer seamless connectivity with their solder and IDC termination options. With a current rating of 1A, these connectors ensure reliable performance in various applications. Made from durable thermoplastic resin in a sleek beige hue, they feature 40 contacts arranged in four rows, with a pitch of 2.54mm. Operating efficiently in temperatures ranging from -40°C to 125°C, they are suitable for use in diverse environments. Designed for easy integration, these connectors facilitate smooth data transfer with a wire size compatibility of 28 AWG. Meeting stringent quality standards, they are ideal for high-reliability applications. Upgrade your connectivity solutions with the SEK series.