09190509643

Heilind Number:HRT09190509643
Manufacturer:HARTING
Manufacturer Number:09190509643
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, PCB transition connectors; Solder termination, IDC termination; Rated current: 1A; Thermoplastic resin (PC), Beige; Contacts: 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09190509643
Series:SEK Low-profile
Housing Material:Plastic
Number of Contacts:50
Number of Rows:4
Termination Method:IDC, Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Straight
Housing Color:Beige
Wire Size:28 AWG
Current Rating:1 A
Voltage Rating:0.5 kV
SKU:HRT09190509643

Detailed Description

SEK Low-profile PCB transition connectors offer seamless integration for your electronic applications. With both solder and IDC termination options, these connectors ensure secure and reliable connections. Made from durable thermoplastic resin in a sleek beige hue, they provide both functionality and aesthetic appeal. Featuring 50 contacts in a 4-row configuration, they accommodate a high volume of connections with ease. With a pitch of 2.54mm and 1.27mm, they offer versatility in mounting options. Operating efficiently in temperatures ranging from -40°C to 125°C, they are suitable for a wide range of environments. With a current rating of 1A and voltage rating of 0.5kV, they deliver optimal performance. Perfect for applications in the aerospace, defense, and industrial sectors, these connectors are a reliable choice for your connectivity needs.