09195066323

Heilind Number:HRT09195066323
Manufacturer:HARTING
Manufacturer Number:09195066323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195066323
Color:Beige
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:6
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195066323

Detailed Description

SEK Low-profile Connector ( 09195066323) offers seamless connectivity in PCB to cable applications. Featuring a male connector with durable thermoplastic resin housing in beige, it ensures reliable performance in a range of environments. With six contacts spread across two rows and a pitch of 2.54mm, it facilitates efficient data transfer. The reflow soldering termination method guarantees secure attachment, while the contact plating of Tin Over Nickel and Noble Metal Over Nickel enhances conductivity. Rated for 1A current and 1kV voltage, it complies with RoHS standards for environmentally conscious manufacturing. With a wide operating temperature range spanning from -55°C to 125°C and a flammability rating of UL 94V-0, it ensures safety and durability. Suitable for board to board PCB connectors and mezzanine applications, this connector is ideal for various electronic systems.