09195066324740

Heilind Number:HRT09195066324740
Manufacturer:HARTING
Manufacturer Number:09195066324740
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195066324740
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195066324740

Detailed Description

SEK Low-profile Connector is a versatile solution for seamless PCB to cable connections. Featuring a durable construction with Thermoplastic resin (PCT) in a sleek Beige hue, this Male connector ensures reliable performance in various applications. With a solder termination method and a maximum operating temperature of 125°C, it guarantees secure and stable connections even in challenging environments. The 6 contacts arranged in 2 rows, along with a pitch of 2.54 mm, provide efficient signal transmission. With a current rating of 1A and a voltage rating of 1kV, it meets the demands of modern electronic devices. The connector's IP20 rating and UL 94V-0 flammability rating offer added safety assurance. Suitable for use in Board To Board, Mezzanine & Board Stacking applications, it is a must-have component for any PCB assembly project.