09195066324741

Heilind Number:HRT09195066324741
Manufacturer:HARTING
Manufacturer Number:09195066324741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Black; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195066324741
Color:Black
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195066324741

Detailed Description

SEK Low-profile Connector, SKU 09195066324741, is a high-quality male connector designed for PCB to cable connections. Made of durable thermoplastic resin in sleek black, this connector ensures reliable performance in a wide range of applications. Featuring reflow soldering termination for easy assembly, it offers a rated current of 1A, making it ideal for low-power electronic devices. With 6 contacts in 2 rows, it provides efficient connectivity while maintaining a compact form factor. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 2.54mm and straight mount angle, it allows for seamless integration into PCB layouts. This connector, with an IP20 rating and UL 94V-0 flammability rating, ensures safety and reliability in every use. Trust the SEK Connector for your board to board connections, and experience superior quality and performance.