09195066829

Heilind Number:HRT09195066829
Manufacturer:HARTING
Manufacturer Number:09195066829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC LOW PROFILE STRAIGHT FE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195066829
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195066829

Detailed Description

Introducing the SEK Mezzanine Black Female Connector, SKU 09195066829, designed for high-performance board-to-board PCB connections. With a durable housing made of Liquid Crystal Polymer and Press-Fit termination method, this connector ensures secure and reliable contact. Featuring 6 gold-plated copper alloy contacts in a 2-row configuration, it offers excellent conductivity with a current rating of 1A and voltage rating of 1kV. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it allows for easy installation on PCBs. UL 94V-0 rated for flammability, it guarantees safety in use. With a mating cycle of 250, it ensures long-lasting performance, making it ideal for demanding industrial and commercial environments. Upgrade your connectivity with the SEK Mezzanine Black Female Connector, the perfect choice for your PCB assembly needs.