09195066904

Heilind Number:HRT09195066904
Manufacturer:HARTING
Manufacturer Number:09195066904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195066904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195066904

Detailed Description

SEK Standard Male Connector is a crucial component for seamless PCB to cable connections. Crafted with durable Thermoplastic resin (PCT) in a sleek Beige hue, this connector ensures reliable performance even in demanding environments. Featuring a double row design with 6 contacts, each made from high-quality Copper Alloy and plated with Tin Over Nickel, it guarantees optimal conductivity. With a reflow soldering termination method and a maximum operating temperature of 125°C, it offers secure and efficient soldering. Boasting an IP20 rating for dust and moisture protection, along with UL 94V-0 flammability rating, it prioritizes safety. Suitable for a wide range of applications, this connector is a must-have in any electronic setup.