09195066914

Heilind Number:HRT09195066914
Manufacturer:HARTING
Manufacturer Number:09195066914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195066914
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195066914

Detailed Description

SEK Standard Male Connector is a reliable and versatile component designed for seamless PCB to cable connections. Made from durable Thermoplastic resin (PCT) in a sleek Beige hue, this connector features a reflow soldering termination (THR/SMC) method, ensuring secure and efficient assembly. With a current rating of 1A, it offers dependable performance in various applications. This connector boasts a compact design with 6 contacts in 2 rows, suitable for high-density PCB layouts. Its Copper Alloy contacts with Tin Over Nickel plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for diverse environmental conditions. The SEK Standard Male Connector, with a pitch of 2.54mm, IP20 rating, and UL 94V-0 flammability rating, meets stringent quality standards for reliable connectivity. Perfect for use in industrial, automotive, and consumer electronics, this connector is a crucial component for your connectivity needs.