09195067904

Heilind Number:HRT09195067904
Manufacturer:HARTING
Manufacturer Number:09195067904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD STR29 RLG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195067904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:6
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195067904

Detailed Description

SEK-19 SV HT MA STD STR29 RLG is a beige-colored connector designed for reliable performance in demanding environments. Part of the SEK Standard series, this connector features a durable plastic housing and six copper alloy contacts with tin over nickel plating. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of applications. The 2.54mm pitch, IP20 rating, and straight mount angle make it easy to install on PCBs. UL 94V-0 flammability rating ensures safety, while a current rating of 1A and voltage rating of 1kV meet industry standards. Perfect for high-reliability applications, this connector ( 09195067904) guarantees secure and efficient connections.