09195105323740

Heilind Number:HRT09195105323740
Manufacturer:HARTING
Manufacturer Number:09195105323740
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195105323740
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195105323740

Detailed Description

SEK Low-profile Male Connector is a reliable and efficient solution for PCB to cable connections. With a durable thermoplastic resin (PCT) construction in a sleek beige finish, it offers both high performance and aesthetics. Featuring reflow soldering termination (THR/SMC) for easy installation, this connector is rated for a current of 1A, making it suitable for various applications. With 10 contacts in 2 rows, it ensures secure and stable connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. With a pitch of 2.54mm and right-angle mount angle, it allows for efficient PCB layout. Meeting IP20 and UL 94V-0 standards for protection and safety, this connector is highly reliable. With a mating cycle of 250 and a voltage rating of 1kV, it ensures long-term performance. Perfect for use in board-to-board and mezzanine applications, the SEK Low-profile Male Connector ( 09195105323740) is a top choice for your connectivity needs.