09195105324

Heilind Number:HRT09195105324
Manufacturer:HARTING
Manufacturer Number:09195105324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195105324
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195105324

Detailed Description

SEK Low-profile Connector ( 09195105324) offers seamless PCB to cable connectivity with its male connector design and reflow soldering termination. Made of durable beige thermoplastic resin (PCT), this connector ensures reliable performance in a wide temperature range from -55°C to 125°C. With 10 contacts arranged in 2 rows and a pitch of 2.54mm, it facilitates efficient signal transmission. The copper alloy contacts, plated with tin over nickel, guarantee excellent conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, this connector is suitable for various applications in the electronics industry. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it prioritizes safety. Designed for 250 mating cycles, it offers long-term durability in demanding environments. Ideal for board-to-board and mezzanine connections, the SEK Connector is a dependable choice for your connectivity needs.