09195106323

Heilind Number:HRT09195106323
Manufacturer:HARTING
Manufacturer Number:09195106323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195106323
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195106323

Detailed Description

Introducing the SEK Low-profile Connector, a versatile and reliable solution for your PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige color, offering both functionality and aesthetics. With 10 contacts arranged in 2 rows, it ensures secure and efficient data transmission. The reflow soldering termination method guarantees a strong and stable connection, rated for a current of 1A and a voltage of 1kV. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With an IP20 rating for protection against solid objects, this connector is both durable and safe. RoHS compliant and boasting a high mating cycle of 250, it is a quality choice for your connectivity needs. Upgrade your PCB assembly with the SEK Low-profile Connector.