09195106324740

Heilind Number:HRT09195106324740
Manufacturer:HARTING
Manufacturer Number:09195106324740
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195106324740
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195106324740

Detailed Description

SEK Low-profile Connector, SKU 09195106324740, offers reliable connectivity in a beige thermoplastic resin housing. This male connector, designed for PCB to cable applications, features reflow soldering termination for efficient assembly. With a rated current of 1A, it ensures safe and stable power transmission. The 10 contacts in 2 rows are made of copper alloy with tin over nickel and noble metal plating for enhanced durability. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. This UL 94V-0 rated connector guarantees high performance and safety standards, ideal for board to board PCB connections in diverse industries.