09195106824741

Heilind Number:HRT09195106824741
Manufacturer:HARTING
Manufacturer Number:09195106824741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195106824741
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195106824741

Detailed Description

Introducing the SEK Mezzanine Black Female Connector, featuring a sleek design with a liquid crystal polymer housing for durability. With 10 gold-plated contacts in 2 rows, this connector ensures reliable signal transmission. Solder termination and a straight mount angle make for easy installation on PCBs. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse applications. With a flammability rating of UL 94V-0 and a current/voltage rating of 1A/1kV, it guarantees safety and performance. Ideal for board-to-board connections, this connector is a high-quality solution for your electronic projects.