09195106829

Heilind Number:HRT09195106829
Manufacturer:HARTING
Manufacturer Number:09195106829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC LOW PROFILE STRAIGHT FE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195106829
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195106829

Detailed Description

Introducing the SEK Mezzanine Female Connector, SKU 09195106829, in sleek Black. Crafted with high-quality Liquid Crystal Polymer housing, this connector boasts a robust construction perfect for demanding applications. With 10 gold-plated Copper Alloy contacts arranged in 2 rows, it ensures reliable signal transmission. Featuring a Press-Fit termination method and a pitch of 2.54mm, it offers easy installation onto PCBs. Designed for durability, it can withstand temperatures ranging from -55°C to 125°C. With a 1A current rating and 1kV voltage rating, it guarantees efficient power delivery. Ideal for Board-to-Board connections, this connector is UL 94V-0 rated for safety and reliability. With a mating cycle of 250 and straight mount angle, it is perfect for high-performance systems. Elevate your connectivity with the SEK Mezzanine Female Connector, the essential choice for your electronic projects.