09195106904

Heilind Number:HRT09195106904
Manufacturer:HARTING
Manufacturer Number:09195106904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195106904
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195106904

Detailed Description

Introducing the SEK Standard Male Connector, a versatile and reliable component for your electronic assembly needs. Constructed with durable Thermoplastic resin (PCT) in a sleek Beige hue, this connector is designed for seamless PCB to cable connections. Featuring reflow soldering termination (THR/SMC) for efficient assembly, it ensures a secure and stable contact. With a high current rating of 1A, it guarantees optimal performance. This connector, part of the SEK Standard series, boasts a Plastic housing and offers 10 contacts in 2 rows, allowing for versatile connectivity options. Its copper alloy contacts with Tin Over Nickel plating provide excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1kV, make it suitable for a wide range of applications. With a pitch of 2.54mm and IP20 rating for protection against solid objects, it meets stringent industry standards. The straight mount angle and 2.9mm tail length offer ease of installation. Compliant with UL 94V-0 flammability rating, this connector ensures safety in operation. Whether for commercial or industrial use, the SEK Standard Male Connector guarantees high performance and durability. Upgrade your electronic assemblies with this essential component.