09195106913

Heilind Number:HRT09195106913
Manufacturer:HARTING
Manufacturer Number:09195106913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195106913
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195106913

Detailed Description

SEK Standard Connector is a reliable and efficient solution for your PCB to cable connections. This male connector, made of durable thermoplastic resin in a sleek beige hue, ensures secure and stable performance. With a reflow soldering termination method, installation is a breeze. It features 10 contacts in 2 rows, allowing for multiple connections. The copper alloy contacts with tin over nickel and noble metal over nickel plating guarantee excellent conductivity and corrosion resistance. Operating between -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mount angle, it offers flexibility in design. Rated for 1A current and 1kV voltage, it meets high-quality standards. UL 94V-0 flammability rating ensures safety. Perfect for use in various industries, this SEK Connector is a must-have for your electronic projects.