09195107323

Heilind Number:HRT09195107323
Manufacturer:HARTING
Manufacturer Number:09195107323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195107323
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195107323

Detailed Description

SEK Low-profile Connector 09195107323 is a versatile and reliable solution for PCB to cable connections. Featuring a male connector with a durable thermoplastic resin (PCT) housing in a sleek beige finish, this connector ensures secure and efficient performance. With 10 contacts arranged in 2 rows and a 2.54mm pitch, it offers ample connectivity options. The reflow soldering termination method (THR/SMC) guarantees easy installation and a stable connection. Rated for a current of 1A and a voltage of 1kV, it is suitable for various electronic applications. With a wide operating temperature range from -55°C to 125°C and an IP20 rating for protection against dust and moisture, this connector is highly durable. Its right-angle mount angle and 2.9mm tail length provide flexibility in PCB layout. With a UL 94V-0 flammability rating and 50 mating cycles durability, it ensures safety and longevity in operation. Trusted for its quality and performance, the SEK Low-profile Connector is a must-have for board-to-board and PCB connectivity in demanding environments.