09195107324

Heilind Number:HRT09195107324
Manufacturer:HARTING
Manufacturer Number:09195107324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195107324
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:10
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195107324

Detailed Description

SEK Low-profile Connector, SKU 09195107324, is a reliable and efficient solution for connecting PCBs to cables. Featuring a male connector with 10 contacts in 2 rows, this beige connector is made of thermoplastic resin (PCT) for durability. With reflow soldering termination (THR/SMC) method, it ensures secure and stable connections. Rated for 1A current and 1kV voltage, it operates in a wide temperature range from -55°C to 125°C. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity. With a pitch of 2.54mm and straight mount angle, it allows for easy and convenient installation. Meeting IP20 ingress protection and UL 94V-0 flammability rating, it ensures safety and reliability in various applications. The SEK connector is ideal for use in hi-rel environments and is designed for 50 mating cycles, making it a dependable choice for board to board PCB connections.