09195107904

Heilind Number:HRT09195107904
Manufacturer:HARTING
Manufacturer Number:09195107904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195107904
Color:Beige
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195107904

Detailed Description

SEK Standard Male Connector ( 09195107904) is a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PCT) in a sleek beige hue, this connector is designed for reflow soldering termination (THR/SMC) with a rated current of 1A. Featuring 10 contacts in 2 rows, it ensures secure and stable connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and durability. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. This IP20 rated connector, with a straight mount angle and 2.54mm pitch, offers easy installation. UL 94V-0 flammability rating ensures safety. Perfect for high-quality PCB applications, this SEK Standard Connector meets the highest industry standards.