| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09195107913 |
| Color: | Beige |
| Series: | SEK Standard |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.9 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 500 V |
| Part Aliases: | |
| SKU: | HRT09195107913 |
09195107913
Specifications
Detailed Description
SEK Standard Male Connector ( 09195107913) is a vital component for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PCT) in a sleek beige hue, this connector ensures reliable performance even in demanding environments. Featuring a solder reflow termination method, it offers easy and secure installation. With a rated current of 1A and a maximum operating temperature of 125°C, it guarantees efficient power transmission. Its 10 contacts in 2 rows, each plated with tin over nickel and noble metal over nickel, ensure optimal conductivity. Meeting UL 94V-0 flammability rating standards, this connector prioritizes safety. Perfect for board-to-board PCB connections, it is a must-have in any electronics assembly.

