09195145904

Heilind Number:HRT09195145904
Manufacturer:HARTING
Manufacturer Number:09195145904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195145904
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195145904

Detailed Description

SEK Standard Connector Male Connector in Beige features a durable Thermoplastic Resin (PCT) construction, ideal for PCB to cable connections. With Reflow Soldering Termination (THR/SMC), it ensures secure and reliable performance in various applications. Rated for a current of 1A, this connector offers efficient power transfer. Its 14 contacts in 2 rows allow for versatile connectivity options. Solder termination method and Copper Alloy contacts with Tin Over Nickel plating guarantee excellent conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse environments. The 2.54mm pitch and straight mount angle ensure easy installation. Certified with IP20 and UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for demanding PCB applications, this SEK Standard Connector is a dependable choice for your connectivity needs.