09195146324

Heilind Number:HRT09195146324
Manufacturer:HARTING
Manufacturer Number:09195146324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195146324
Color:Beige
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195146324

Detailed Description

Introducing the SEK Low-profile Connector, a male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin in a sleek beige hue, this connector ensures reliable performance in a range of applications. With a low profile design and reflow soldering termination, it offers easy integration and secure attachment. Featuring 14 contacts in 2 rows, each made of copper alloy with tin over nickel plating, it guarantees efficient conductivity. Operating between -55°C to 125°C, it's suitable for use in diverse environments. With a 2.54mm pitch, IP20 rating, and UL 94V-0 flammability rating, it prioritizes safety and performance. Perfect for board to board connections, this connector is a versatile and essential component for your electronic projects.