09195146824741

Heilind Number:HRT09195146824741
Manufacturer:HARTING
Manufacturer Number:09195146824741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195146824741
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195146824741

Detailed Description

Introducing the SEK Mezzanine Black Female Connector, SKU 09195146824741. Designed for high-reliability board-to-board PCB connections, this connector boasts a liquid crystal polymer housing, ensuring durability in extreme operating temperatures ranging from -55°C to 125°C. With 14 gold-plated copper alloy contacts in a 2-row configuration, it guarantees optimal signal transmission and conductivity. The straight mount angle and 2.54mm pitch allow for easy installation, while the solder termination method ensures secure attachment. UL 94V-0 rated for flammability, and with a current rating of 1A and voltage rating of 1kV, this connector is suitable for a wide range of applications. With a mating cycle of 250, it offers long-lasting performance, making it the ideal choice for demanding environments.