09195146913

Heilind Number:HRT09195146913
Manufacturer:HARTING
Manufacturer Number:09195146913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195146913
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195146913

Detailed Description

SEK Standard Connector is a reliable and versatile male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PCT) in a sleek beige color, it offers a secure and efficient reflow soldering termination (THR/SMC) method. With a high rated current of 1A, it ensures optimal performance in various applications. Featuring 14 contacts in 2 rows, each contact is crafted from copper alloy with tin over nickel and noble metal over nickel plating for enhanced conductivity and durability. Operating between -55°C to 125°C, it guarantees reliable functionality even in extreme conditions. Its 2.54mm pitch, IP20 rating, and UL 94V-0 flammability rating make it suitable for a wide range of industrial and commercial uses. Trust in the SEK Connector for robust and dependable connectivity solutions.