09195146924

Heilind Number:HRT09195146924
Manufacturer:HARTING
Manufacturer Number:09195146924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PCT), Beige; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195146924
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195146924

Detailed Description

SEK Standard Connector, SKU 09195146924, is a male connector designed for reliable PCB to cable connections. Made of durable thermoplastic resin (PCT) in a sleek beige finish, this connector ensures secure and efficient data transmission. With a reflow soldering termination (THR/SMC) method, it offers easy installation on the PCB. Featuring 14 contacts in 2 rows, each contact is crafted from copper alloy with tin over nickel plating for enhanced conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a pitch of 2.54mm and IP20 rating, it guarantees precise and protected connections. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 1A and voltage rating of 1kV, it delivers optimal performance. Perfect for use in various industries, the SEK Standard Connector is a reliable choice for your connectivity needs.