09195147323001

Heilind Number:HRT09195147323001
Manufacturer:HARTING
Manufacturer Number:09195147323001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PCT), Black; PCB to cable; Reflow soldering termination (THR/SMC); Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195147323001
Color:Black
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195147323001

Detailed Description

SEK Low-profile Connector is a sleek and efficient solution for connecting PCBs to cables. With a durable housing made of black thermoplastic resin, this male connector ensures reliable performance even in challenging environments. Its reflow soldering termination method allows for easy and secure installation. Featuring 14 contacts in 2 rows, each with copper alloy construction and tin over nickel plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle mount angle, it is suitable for space-constrained applications. Rated for 1A current and 1kV voltage, it provides safe and stable power transmission. Certified to IP20 and UL 94V-0 standards, it guarantees protection against dust, debris, and fire hazards. Perfect for use in board-to-board and mezzanine connections, the SEK Connector is a dependable choice for your electronic projects.