09195147822

Heilind Number:HRT09195147822
Manufacturer:HARTING
Manufacturer Number:09195147822
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195147822
Color:Black
Pitch:2.54 mm
Gender:Female
Series:SEK Mezzanine
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09195147822

Detailed Description

Introducing the SEK Mezzanine Female Connector, SKU 09195147822, in sleek Black. Designed for high performance, this connector features a housing made of durable Liquid Crystal Polymer, ensuring reliability in any application. With 14 gold-plated contacts in 2 rows, solder termination, and a pitch of 2.54mm, it offers seamless connectivity on PCBs. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is ideal for a wide range of environments. With a current rating of 1A and voltage rating of 1kV, this connector guarantees efficient power transmission. Its UL 94V-0 flammability rating underscores its safety. Perfect for board-to-board connections, the SEK Mezzanine Female Connector is a must-have for any electronic project.