09195147824741

Heilind Number:HRT09195147824741
Manufacturer:HARTING
Manufacturer Number:09195147824741
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEKIDC THRSMC LOW PROFILE STRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195147824741
Color:Black
Series:SEK Mezzanine
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195147824741

Detailed Description

Introducing the SEK Mezzanine Female Connector, SKU 09195147824741, designed for high-performance board-to-board PCB connections. This sleek black connector features a housing crafted from Liquid Crystal Polymer, ensuring durability and reliability in a variety of applications. With 14 gold-plated contacts and a solder termination method, it guarantees secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55°C to 125°C, it's perfect for demanding environments. Its straight mount angle and 2.54mm pitch offer easy installation and compatibility with standard PCB layouts. UL 94V-0 rated for safety, with a current rating of 1A and voltage rating of 1kV, it meets stringent industry standards. Ideal for use in aerospace, defense, and industrial settings, this connector promises up to 50 mating cycles, delivering long-lasting performance. Trust in the SEK Mezzanine Female Connector for your critical PCB connections.