09195165903

Heilind Number:HRT09195165903
Manufacturer:HARTING
Manufacturer Number:09195165903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-19 SV HT MA STD ANG29 RLG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09195165903
Color:Beige
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09195165903

Detailed Description

The SEK-19 SV HT MA STD ANG29 RLG beige connector, SKU 09195165903, is a reliable solution for your PCB pin header needs. With a housing made of durable plastic and copper alloy contacts plated with tin over nickel, it ensures secure and stable connections. This two-row connector features 16 contacts with a pitch of 2.54mm, suitable for various applications. Operating temperature ranging from -55°C to 125°C, it guarantees performance in extreme conditions. The right-angle mount and 2.9mm tail length make it easy to install on your PCB. With a UL 94V-0 flammability rating and IP20 protection, it meets safety standards. Rated for 1A current and 1kV voltage, it offers reliable power transmission. Perfect for high-reliability applications, this connector is a dependable choice for your projects.